Christmas Opening Hours and Delivery Dates here

Block EL 13/6, 13VA Transformer, 2 x 6V

Order Code:

51-5338

Brand: Block MPN: EL 13/6 EAN-13: 4016138686647
Qty Unit Price (Ex VAT)
1+ £17.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

The Block EL Safety Isolating Transformer 13VA, 2 x 6V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Primary Voltages 230V
Secondary Voltage 2 x 6V
Power Rating 13VA
Height 50mm
Length 54mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot