Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey EH9001 Industrial Fan Heater 9kW 415V 3ph

Order Code:  

89-7853

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: EH9001  Copy to clipboard EAN-13: 5051747584662
 Report an error
Qty Unit Price (Ex VAT)
1+ £158.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back orderBack-order availability date - 27/04/2024

Electric fan heaters for industrial applications. Features two heat settings and adjustable thermostat control with fan only option. Auto cooling system to prevent unit from overheating during use. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops and garages. Supplied with 3-phase power cable and 16A plug.

Model NoEH9001
Heated Area:180m³
Nett Weight:11.84Kg
Power:4500/9000W
Supply:415V/3ph - 16A

Type Fan heater
Output 9000W
Supply 415V
Fuel Electricity
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review