Sealey EH5001 Industrial Fan Heater 5kW 415V 3ph

MPN
EH5001
Brand
Sealey
EAN-13
5054630311031
Order Code
89-7852
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electric fan heater for industrial applications. Features two heat settings and adjustable thermostat control with fan only option. Auto cooling system to prevent unit from overheating during use. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops and garages. Easily portable with carry frame. 17,000 Btu/hr(5kW) Heat output, heats an area of 48m³. Includes tip over switch for additional safety as well as front supports. Supply: 400V - 16A. Supplied with 3-phase power cable and 16A plug.
  • Electric fan heater for industrial applications.
  • Features two heat settings and adjustable thermostat control with a fan only option.
  • Auto cooling system to prevent unit from overheating during use.
  • A totally dry heat with no condensation, no gas, no fumes and no smell.
  • Ideal for workshops and garages, easily portable with carry frame.
  • Includes tip over switch for additional safety as well as front supports.
  • Supply: 400V - 16A.
  • 17,000 Btu/hr (5kW) Heat output, heats an area of 48m³.
  • Supplied with 3-phase power cable and 16A plug.
  • Size (W x D x H): 330 x 385 x 400mm.
  • Model No. EH5001
Type Fan heater
Maximum Output Power 5000W
Voltage 415V
Fuel Electricity
Heated Area 48m³
Nett Weight 7.6kg
Output 17,000Btu/hr
Power 2500/5000W
Supply 400V-16A

Reviews

Be the first to submit a review

Trustpilot