Sealey EH3001 Industrial Fan Heater 3kW 2 Heat Settings

MPN
EH3001
Brand
Sealey
EAN-13
5054630318887
Order Code
89-6997
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    6.53kg 2.9kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockFurther 1 despatched in 2 working days

Electric fan heater for industrial applications. Two heat settings with thermostat control, plus fan only option. A totally dry heat with no condensation, no gas, no fumes and no smell. Easily portable with a carry frame makes it ideal for workshops and garages. Includes tip-over switch for added safety. 10,000Btu/hr (3KW) that can heat an area of 60m³. Supply 230V - 16A. Supplied with power cable only.
  • 10,000Btu/hr(3kW) Heat output, can heat an area of 60m³.
  • Electric fan heater for industrial applications.
  • Two heat settings with thermostat control, plus a fan only setting.
  • Includes tip-over switch for additional safety.
  • A totally dry heat with no condensation, no gas, no fumes and no smell.
  • Ideal for workshops and garages.
  • Supply: 230V - 16A.
  • Supplied with power cable only.
  • Size (W x D x H): 315 x 330 x 400mm.
  • Model No. EH3001

Model NoEH3001
Heated Area:60m³
Nett Weight:6.80kg
Power:1500/3000W
Supply:230V - 16A

Type Fan heater
Maximum Output Power 3000W
Voltage 230V
Fuel Electricity
Heated Area 60m³
Nett Weight 6.53kg
Output 10,000Btu/hr
Power 1500/3000W
Supply 230V - 16A

Questions

*Question functionality currently disabled
Question by: Product code: 89-6997

Q. can you tell me the dimensions of this drum heater please. Height width etc. Also what size area it will heat. in cubic meters. Matt

A. Hi Matt. Thank you for your question. There is no mention of what volume it will heat – same as most domestic 3kw heaters I guess. Please note the mention of a 16A round plug in the instructions. Dimensions (W x D x H): 315 x 330 x 400mm. The instructions will be added as a data sheet and will be accessible from tomorrow.

Reviews

Be the first to submit a review

Trustpilot