Sealey EH2001 Industrial Fan Heater 2kW

MPN
EH2001
Brand
Sealey
EAN-13
5054630636356
Order Code
89-6996
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Electric fan heater for industrial applications. One heat setting with thermostat control, plus fan only. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops and garages. Supplied with power cable and 3-pin plug. Tip-Over Protection reduces risk of accidents by automatically improving stability during use.
  • Electric fan heater for industrial applications.
  • One heat setting with thermostat control, plus fan only.
  • A totally dry heat with no condensation, no gas, no fumes and no smell.
  • Ideal for workshops and garages.
  • Supply: 230V - 13A.
  • 6,800Btu/hr(2kW) Heat output.
  • Supplied with power cable and 3-pin plug.
  • Size (W x D x H): 240 x 218 x 290mm.
  • Model No. EH2001
Type Fan heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity
Heated Area 242m³/hr
Nett Weight 2.80kg
Output 6,800Btu/hr
Power 2000W
Supply 230V - 13A

Questions

*Question functionality currently disabled
Question by: Product code: 89-6996

Q. Can this be used in a marquee and or outside?

A. Hi Nina, thank you for your question. These can be used in a marquee as long as it is larger than 4m sq but it should be kept covered and not exposed to rain.

Reviews

Be the first to submit a review

Trustpilot