Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey EH15001 Industrial Fan Heater 15kW 415V 3ph

Order Code:  

89-7854

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: EH15001  Copy to clipboard EAN-13: 5051747584679
 Report an error
Qty Unit Price (Ex VAT)
1+ £248.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 22/04/2024

Electric fan heater for industrial applications. Features three heat settings and adjustable thermostat control with fan only option. Auto cooling system to prevent unit from overheating during use. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops and garages. Supply: 415V/3ph - 32A. Supplied with 3-phase chassis mounted 5-pin connector (extension cable required).

Model NoEH15001
Heated Area:300m³
Nett Weight:22.44Kg
Power:5000/10000/15000W
Supply:415V/3ph - 32A

Type Fan heater
Output 15000W
Supply 415V
Fuel Electricity
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review