Christmas Opening Hours and Delivery Dates here

Black+Decker EGBL188K Cordless Combi Hammer Drill 2 Speed 18V 1 x 1.3Ah Li-Ion

Order Code:

84-8081

Brand: Black+Decker MPN: EGBL188K-GB EAN-13: 5035048358917

Discontinued


This 2-speed hammer drill from Black+Decker has the power and speed to drill into masonry, steel and wood. Variable speed provides ultimate fingertip control for all drilling and screwdriving applications. The EGBL188K has two gears for high and low speed drilling and screwdriving - the first gear provides greater torque and control while the second gear provides greater speed.

The Lithium Ion battery holds over 80% of its charge over 90 days while idle, meaning there is no need to charge the unit before each use. The spring loaded battery system allows quick and simple battery change and a more secure fit.


  • 10mm keyless chuck
  • No load speed: 0 to 400/0 to 1,350/min
  • Impact rate: 20,250/bpm
  • Max torque: 38Nm
  • Capacity: Wood 25mm, steel 10mm, masonry 10mm
  • Manufacturer's part EGBL188K-GB

Supplied with carrying case.
Voltage 18V
Type Combi
Cordless Yes
For Use With Masonry, steel, wood

Questions

*Question functionality currently disabled
Thursday, March 24, 2016 | Question by: Rapid Customer | Product code: 84-8081
Q. I assume this comes with a charger? and only one battery. Black and Decker state two batteries for this part number. Please advise.
A. Hi Peter, thank you for your question. Yes it is supplied with a charger but only one battery.

Trustpilot