Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Eg-2102ca Lhpa 156.25MHz Oscillator

Eg-2102ca Lhpa 156.25MHz Oscillator

Order Code:  

90-0338

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: Q3806CA10004001  Copy to clipboard
 Report an error

Discontinued

Low-Jitter SMD SAW crystal oscillator, Epson Toyocom EG-2102CA series, 156.25MHz frequency, 100ppm frequency stability, 3.3V supply voltage, 45mA input current, LV-PECL, LVDS output, SMD, A range of oscillators that work on the SAW (surface acoustic wave) principle, enabling very low jitter and low phase noise, a choice of high fundamental frequencies are available, with either a LVDS (low voltage differential signalling) output or a PECL (positive emitter coupled logic) output, output enable function, excellent shock resistance, these devices are suitable for a wide range of high frequency applications.

Reviews


Be the first to submit a review