Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Eurochron C8403 EFWS 400 Wireless Weather Station

Eurochron C8403 EFWS 400 Wireless Weather Station

Order Code:  

63-0714

  Copy to clipboard
Brand: Eurochron  Copy to clipboard MPN: C8403 Copy to clipboard EAN-13: 4016138887709
  • Country of Origin:
 Report an error

Discontinued

This wireless weather station from Eurochron has been designed with simplicity in mind, thanks to the clearly arranged display of the base station, allowing data to be read quickly and easily. Equipped with a host of features, including: min./max function, smoothness warning, alarm with snooze, radio clock (DCF77), 12/24hr display, time zone adjustable, calendar, C°/F° adjustable and backlight.
  • Max. number of sensors: 3
  • Resolution: 0.1°C
  • Colour: titanium
  • Received symbols for sensors and DCF77
  • Outside temperature: -20 to +55°C
  • Internal temperature: 0 to +45°C
  • Measurement interval: 60s
  • Max. range in the open: 50m
  • Power station: 2x AA battery (not included)
  • Transmission signal: radio 433Mhz
  • Base station: 100 x 84 x 47mm
  • Thermo-/hygrometer: 100 x 65 x 35mm
  • Weight (transmitter): 74g
  • Weight (station): 144g
  • Manufacturer's part C8403
Colour Titanium
Display Digital
Sensor 3
Type Indoor and outdoor

Reviews


Be the first to submit a review

Trustpilot