Christmas Opening Hours and Delivery Dates here
IMO EE2-12NUL 12V DPCO SMT Signal Relay EE2

IMO EE2-12NUL 12V DPCO SMT Signal Relay EE2

Order Code:

60-1970

Brand: IMO MPN: EE2-12NUL

Discontinued


This DPCO signal relay features a surface mountable L-lead package that has a reduced mounting footprint.


  • Surface mount
  • Compact and light weight
  • 2 Form C contact arrangement
  • High breakdown voltage
  • Capable of high power switching
  • Reduced mounting space
  • Fully sealed for immersion cleaning
  • Low power consumption
  • UL recognised, CSA Certified
Coil Voltage 12V
Contact Configuration DPCO
Coil Resistance 1028Ω
Length 15mm
Width 10mm
Height 7.5mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 125VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot