ECE EDR0021A1200Z 12V SPNO Magnetic Shield Reed Relay

Order Code:

60-2419

Brand: ECE MPN: EDR0-021A1200Z
Qty Unit Price (Ex VAT)
1+ £3.11
25+ £2.17
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
799 in stock, despatched same dayAdditional quantity lead time 5 months

A high quality magnetic reed switch that uses a sealed gas tube to prevent ingress of dust and humidity.


  • Magnetic shield reed relay
  • SPNO contact
  • 12V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 138mW coil power
  • 150mΩ contact resistance
  • 1050Ω coil resistance
  • Metal package
  • 2.54mm IC terminal arrangement
  • High switching speed
  • Low bounce time
  • Wide operating temperature
  • Low power consumption
  • Suitable for cordless telephones, modems and burglar alarms, etc.
Coil Voltage (DC) 12V
Contact Configuration SPNO
Mounting Type PCB
Switching Current 0.5A
Height 9.8mm
Width 9mm
Length 26mm
Coil Resistance 1050O
Operating Temperature -40 to +85°C
Switching Power 10VA
Switching Voltage Max (DC) 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot