Christmas Opening Hours and Delivery Dates here
Crydom ED24D5 Solid State Relay 280VAC 5A Max, 3-15VDC Control Voltage

Crydom ED24D5 Solid State Relay 280VAC 5A Max, 3-15VDC Control Voltage

Order Code:

49-3529

Brand: Crydom MPN: ED24D5

Discontinued


The Sensata Crydom ED24D5 is a solid-state relay with a plug-in design.

It operates with input voltages between 5 to 15 VDC and can switch loads up to 280 VAC and 5 A.

The relay features zero-crossing switching, enhancing its endurance and efficiency.

It is commonly used in industrial automation and control systems.


  • Zero cross turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 15V
Input Current 33.8mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 500Ω

Trustpilot