Christmas Opening Hours and Delivery Dates here
Crydom ED24D3 Solid State Relay 280VAC 3A Max, 3-15VDC Control Voltage

Crydom ED24D3 Solid State Relay 280VAC 3A Max, 3-15VDC Control Voltage

Order Code:

49-3527

Brand: Crydom MPN: ED24D3

Discontinued


A DIN Rail mounting solid state relay with a 24 to 280V AC operating voltage. Load current is 3A and the control voltage is 3 to 15V DC.


  • Zero cross turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 15V
Input Current 33.8mA
Switching Current 3A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 500Ω

Trustpilot