Christmas Opening Hours and Delivery Dates here
Crydom ED24C5R Solid State Relay 280VAC 5A Max, 18-32VDC Control Voltage

Crydom ED24C5R Solid State Relay 280VAC 5A Max, 18-32VDC Control Voltage

Order Code:

49-3526

Brand: Crydom MPN: ED24C5R

Discontinued


A DIN Rail mounting solid state relay with a 24 to 280V AC operating voltage. Load current is 5A and the control voltage is 18 to 32V DC.


  • Random turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 32V
Input Current 6.9mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 4800Ω

Trustpilot