Christmas Opening Hours and Delivery Dates here
Crydom ED24C5 Solid State Relay 280VAC 5A Max, 18-32VDC Control Voltage

Crydom ED24C5 Solid State Relay 280VAC 5A Max, 18-32VDC Control Voltage

Order Code:

49-3525

Brand: Crydom MPN: ED24C5

Discontinued


The Sensata/Crydom ED24C5 is a solid-state relay designed for efficient electronic switching.

With a voltage rating of 280VAC and a current rating of 5A, it operates with an input control voltage range of 18-32VDC.

This relay incorporates zero-cross switching for reduced electrical noise and enhanced performance.

It is typically used in industrial automation and power control applications.


  • Zero cross turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 32V
Input Current 6.9mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 4800Ω

Trustpilot