Christmas Opening Hours and Delivery Dates here
Crydom ED24C3 Solid State Relay 280VAC 3A Max, 18-32VDC Control Voltage

Crydom ED24C3 Solid State Relay 280VAC 3A Max, 18-32VDC Control Voltage

Order Code:

49-3523

Brand: Crydom MPN: ED24C3

Discontinued


The Sensata Crydom ED24C3 is a solid-state relay designed for controlling AC loads.

It operates at 280VAC with a current capacity of 3A and uses a zero-crossing feature for improved efficiency.

The relay is activated by a control voltage in the range of 18-32VDC.

Typical applications include industrial automation, where reliable and fast switching is essential.


  • Zero cross turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 32V
Input Current 6.9mA
Switching Current 3A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 4800Ω

Trustpilot