Christmas Opening Hours and Delivery Dates here
Crydom ED10E5 Solid State Relay 80VDC 5A Max, 18-36VAC Control Voltage

Crydom ED10E5 Solid State Relay 80VDC 5A Max, 18-36VAC Control Voltage

Order Code:

49-3522

Brand: Crydom MPN: ED10E5

Discontinued


A DIN Rail mounting solid state relay with a 1 to 80V DC operating voltage. Load current is 5A and the control voltage is 18 to 36V AC.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 36V
Input Current 25.3mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 1500Ω

Trustpilot