Christmas Opening Hours and Delivery Dates here
Crydom ED06E5 Solid State Relay 48VDC 5A Max, 18-36VAC Control Voltage

Crydom ED06E5 Solid State Relay 48VDC 5A Max, 18-36VAC Control Voltage

Order Code:

49-3519

Brand: Crydom MPN: ED06E5

Discontinued


The Sensata Crydom ED06E5 is a solid state relay designed for efficient and reliable power switching.

It accommodates a 48VDC input and supports up to 5A current output with 18-36VAC.

The device features FET output for fast and efficient electrical operation.

Typical applications include automation systems and industrial machinery.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 36V
Input Current 25.3mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 1500Ω

Trustpilot