Christmas Opening Hours and Delivery Dates here
Crydom ED06D5 Solid State Relay 48VDC 5A Max, 5-15VDC Control Voltage

Crydom ED06D5 Solid State Relay 48VDC 5A Max, 5-15VDC Control Voltage

Order Code:

49-3518

Brand: Crydom MPN: ED06D5

Discontinued


The Sensata Crydom ED06D5 is a solid-state relay with a plug-in design.

It operates with a 48VDC load and supports up to 5A current.

The input control voltage ranges from 5-15VDC, utilising FET technology for the output.

This relay is typically used in industrial automation and control systems.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 15V
Input Current 42.8mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 350Ω

Trustpilot