Christmas Opening Hours and Delivery Dates here
Crydom ED06C5 Solid State Relay 48VDC 5A Max, 18-32VDC Control Voltage

Crydom ED06C5 Solid State Relay 48VDC 5A Max, 18-32VDC Control Voltage

Order Code:

49-3517

Brand: Crydom MPN: ED06C5

Discontinued


The Sensata/Crydom ED06C5 is a solid-state relay featuring a plug-in design.

It operates with a FET output, handling up to 48VDC and 5A.

The input voltage range is 18-32VDC, making it suitable for various electronic applications.

This relay is typically used in industrial automation and control systems.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 32V
Input Current 19.7mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 1600Ω

Trustpilot