Electrolube ECW025 Engineers Cleaning Wipes Pack Of 25

Order Code:

87-1216

Brand: Electrolube MPN: 30005617.0001EA EAN-13: 5028356101689
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.41
12+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched same dayAdditional 10 due on 28/05/2026

High quality, lint free cloths designed for general cleaning and drying of all surfaces. Can be used in conjunction with solvents, polishes, etc., for general cleaning and buffing of most surfaces, including glass, plastic, LCD and filter screens.


  • Cloths are extremely absorbent
  • Excellent tear and wet strength
  • May be rinsed and re-used many times
  • Each cloth is approximately 300 x 350mm
  • Electrolube type ECW025
  • Supplied in a pack of 25 in a resealable bag to protect against contamination in storage
Type Wipes
Colour White
Material Lint-free
Quantity 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot