Easter Opening Hours and Delivery Dates here

Electrolube ECSP400D Electronic Cleaning Solvent Plus 400ml

Order Code:

87-1083

Brand: Electrolube MPN: 30005255.0400ML
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

A fast-drying solvent specially formulated for the quick and efficient cleaning of electrical equipment. Leaves a clean, dry surface without leaving greasy deposits which can attract dust and dirt.


  • Safe for use on most plastics, rubbers, elastomers and surface coatings
  • Flammable – not suitable for spraying on to live electrical equipment
  • 100% ozone friendly
  • Electrolube type ECSP400D
  • Supplied in a 400ml aerosol
Type Cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot