In this demanding economic climate saving money is essential and Timeguard’s
powerful, effective and economical outdoor lighting solutions do just that.
This Timeguard ECO2PIR Twin 20W Energy Saver PIR Bulkhead Light with twin 20W
energy saving bulbs will light up the whole side of a house when any movement is
detected and only use a minimal amount of electricity.
The Timeguard ECO2PIR Twin 20W Energy Saver PIR Bulkhead Light, has been
manufactured from sturdy materials and benefits from a transparent glass
diffuser that extends the light even more. This PIR bulkhead light has been
designed to look and feel solid and is certainly built to stand the test of
time.
- 2x 20W CFL Energy Saving PIR Bulkhead Light
- Equivalent to 200W incandescent lighting with only 20% of the running cost
- Pan and Tilt light aiming adjustment
- Light ON times adjustment - 20 seconds to 5 minutes
- Optional mode settings - Manual and Test mode
- 140° PIR detector (pan only) within adjustable 180° range and 10m
detection
- LUX (light level) adjustment – day to night (5 to 1000 LUX - permanently
ON when at max)
- Operating temperature -20°C to 40°C
- Ideal for new and replacement installations
- IP45 weatherproof rating
- Exit ON feature
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Supplied with 2x CFL 20W spiral lamps (lamps not covered by warranty)
- Lamp body black with transparent glass diffuser
- Manufacturers part no. Timeguard
ECO2PIR
Type |
Twin 20W energy saver PIR bulkhead light |
Input Voltage |
240V |
Operating Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
2x 20W |