Christmas Opening Hours and Delivery Dates here

Block ECO2003-1,5S12 - PCB Mount Transformer 1.5VA 12V 125mA

Order Code:

51-5695

Brand: Block MPN: ECO2003-1,5S12 EAN-13: 4016138590241

Discontinued


The Block ECO Efficient PCB Mount Transformer 1.5VA 12V 125mA acts as a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with low no-load losses (max. 0.6W), as well as being unconditionally short-circuit proof (up to 1.5 VA), this transformer also has double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.


  • Designed for high ambient temperatures
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Primary Voltages 230V
Secondary Voltages 12V
Power Rating 1.5VA

Trustpilot