Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 623918 Eco Storage Box Pack 10

Order Code:  

34-0048

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 623918  Copy to clipboard EAN-13: 4049793026268
  • Country of Origin: Poland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
1 available to back OrderBack-order availability date - 29/04/2024

These fully functional Storage and Transportation Boxes are made from 100% recycled corrugated board, including 85% post-consumer material that is 100% recyclable and FSC certified.

By selecting Esselte Eco Boxes, you benefit from a cost-effective solution for archiving documents and contribute to protecting our planet.


  • Integrated flap lid
  • Perfect as universal storage and transportation boxes, or as a container for Esselte Eco archive boxes
  • Takes 5x 80mm Eco Boxes or 4x 100mm Eco Boxes
  • Easy assembly, simple-to-follow instructions printed on the box
  • Reinforced sides and base make the box sturdy and suitable for large or heavy documents
  • Made from 100% recycled corrugated board including 85% post-consumer material, 100% recyclable, FSC certified
  • Supplied flatpacked in packs of 10
  • Esselte Ref: 623918
Type Storage box

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 October 2015 Question by: Rapid Customer | Product code: 34-0048
Q. Size would be good?
A. Hi Alan, thank you for your question. The size of this box is: 21 x 44.6 x 57.6cm.

Reviews


Be the first to submit a review