Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eco-Rax Shelving Bays with 5 Chipboard Shelf Units

<P>These <STRONG>standard bay and 5 chipboard shelves </STRONG>from <STRONG>Eco-Rax </STRONG>are robust, boltless heavy-duty hand loaded shelving systems which have been manufactured to a high standard, courtesy of the powder coated blue uprights, galvanised frame beams/ties, chipboard shelves and black plastic feet. </P><P>The design of these quality shelving kits allow for quick assembly without the need for any special tools, as the precision manufactured components can be simply knocked into place with a soft-faced mallet. The upright is pierced to offer full adjustability at 35mm pitches in the height. </P>
  • Suitable for applications in the office, workshop, warehouse and home
  • (H) 1800 x (W) 900/1200 x (D) 450/600mm
  • Shelf capacity 265kg
  • Supplied with 5 shelves per bay
Part codeSize (H x W x D)
14-18081800 x 900 x 450mm
14-18101800 x 1200 x 450mm
14-18121800 x 900 x 600mm
14-18141800 x 1200 x 600mm
*Question functionality currently disabled