Sealey EC97 Emergency Fuel Transfer Pump

MPN
EC97
Brand
Sealey
EAN-13
5054630550850
Order Code
89-6231
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emergency transfer pump with starter bulb and one-way valve to prevent backflow. Easy-to-use compact manual hand syphon pump with self-priming feature. Suitable for Petrol, diesel, water, low viscosity fluids and non-aggressive chemicals.
  • Emergency transfer pump with starter bulb and one-way valve to prevent backflow.
  • Easy-to-use compact manual hand operation.
  • Self-priming manual starting feature.
  • Overall length of 2m.
  • Suitable for petrol, diesel, water, low viscosity fluids and non-aggressive chemicals.
  • Model No. EC97

Model NoEC97
Length:1.7m
Nett Weight:0.08Kg

Type Emergency fuel transfer pump
Capacity N/A
For Use With Light oils and non-aggressive chemicals
Length 2m
Nett Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot