This rack mount programmable PSU 300V 25A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.
The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.
- No. of outputs: 1
- Load balance: 0.05%
- Output power: 3000W
- Can be calibrated to ISO/DAkkS
- Synchronised
- Rack version
- Inputs: IEC C14
- Residual ripple: <70 mVpp
- Output voltage: 0-300V DC
- Input voltage: 207V-264V
- Output current: 0-25A
- Connections: 4mm safety sockets
- Length: 460mm
- Weight: 13kg
- Manufacturer's part EA-PSI 9300-25
Delivery includes: Network cable and user manual.
Rack Height (U) |
2 |
Output Voltage (DC) |
300V DC |
Output Current |
25A |
Power Rating |
3000W |
Input Connector |
IEC C14 |
Output Connector |
4mm safety sockets |
Supply Voltage Range (AC) |
207 to 264V |
Dimensions |
(L x W x H) 460 x 482.6 x 88.9mm |