Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PSI 9300-15 Rack Mount Programmable PSU 300V 15A

EA Elektro-Automatik EA-PSI 9300-15 Rack Mount Programmable PSU 300V 15A

Order Code:

54-7660

Brand: EA Elektro-Automatik MPN: 15200769 EAN-13: 4016138420562

Discontinued


This rack mount programmable PSU 300V 15A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.

The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.


  • No. of outputs: 1
  • Load balance: 0.05%
  • Output power: 1500W
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • Rack version
  • Inputs: IEC C14
  • Residual ripple: <70 mVpp
  • Output voltage: 0-300V DC
  • Input voltage: 180V-264V
  • Output current: 0-15A
  • Connections: 4mm safety sockets
  • Length: 380mm
  • Weight: 10kg
  • Manufacturer's part EA-PSI 9300-15

Delivery includes: Network cable and user manual.
Power Rating 1500W
Output Voltage 300V DC
Current Rating 15A
Dimensions (L x W x H) 380 x 482.6 x 88.9mm
Input Connector IEC C14
Output Connector 4mm safety sockets
Rack Height (U) 2
Supply Voltage Range (AC) 180 to 264V

Trustpilot