Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PSI 9080-50 ZH 4 HE/U Rack Programmable PSU 80V 50A

Order Code:

54-7664

Brand: EA Elektro-Automatik MPN: 15200777 EAN-13: 4016138465013

Discontinued


This rack mount programmable PSU 80V 50A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.

The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.

ZH version: two-quadrants module with active load for increased dynamics and replication of the car ignition sequence according to DIN 40839.
  • No. of outputs: 1
  • Load balance: 0.05%
  • Output power: 1500W
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • Rack version
  • Residual ripple: <70 mVpp
  • Output voltage: 0-80V DC
  • Input voltage: 180V-264V
  • Output current: 0-50A
  • Length: 380mm
  • Weight: 10kg
  • Manufacturer's part EA-PSI 9080-50 ZH 4 HE/U

Delivery includes: Network cable and user manual.
Power Rating 1500W
Output Voltage 80V DC
Current Rating 50A
Dimensions (L x W x H) 380 x 482.6 x 177.8mm
Input Connector M8 screw block
Output Connector M8 screw block
Rack Height (U) 2
Supply Voltage Range (AC) 180 to 264V

Trustpilot