Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PSI 9080-100 Rack Mount Programmable PSU 80V 100A

EA Elektro-Automatik EA-PSI 9080-100 Rack Mount Programmable PSU 80V 100A

Order Code:  

54-7659

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 15200770  Copy to clipboard EAN-13: 4016138420555
 Report an error

Discontinued

This rack mount programmable PSU 80V 100A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.

The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.


  • No. of outputs: 1
  • Load balance: 0.05%
  • Output power: 3000W
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • Rack version
  • Residual ripple: <70 mVpp
  • Output voltage: 0-80V DC
  • Input voltage: 180V-264V
  • Output current: 0-100A
  • Connections: 4mm safety sockets
  • Length: 460mm
  • Weight: 13kg
  • Manufacturer's part EA-PSI 9080-100

Delivery includes: Network cable and user manual.
Rack Height (U) 2
Output Voltage (DC) 80V DC
Output Current 100A
Power Rating 3000W
Input Connector Screw terminals
Output Connector 4mm safety sockets
Supply Voltage Range (AC) 207 to 264V
Dimensions (L x W x H) 460 x 482.6 x 88.9mm

Reviews


Be the first to submit a review