This rack mount programmable PSU 720V 15A from EA Elektro-Automatik is a quality microprocessor controlled laboratory power supply unit which offers several functions, including the user profile and operational sequences that are easily configurable.
The extensively integrated monitoring features for all output parameters with adjustable delay simplify test assembly and do not require external monitoring, while the easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time. On the back, a plug-n-play slot allows further digital interfaces to be upgraded (RS232, IEEE, USB, CAN LAN).
Other features include: over voltage protection (OVP), over temperature protection (OT), alert management, integrated functions generator, memory for user profiles and temperature controlled fans for cooling.
Wide input range with active PFCHigh degree of efficiency up to 92%Flexible, output regulated output level (from 1kW onwards)Status indication and alerts on the displayRemote sensor input with automatic detectionAnalogue interface with several featuresU/I/P programmable with 0 to 10V or 0 to 5VU/I monitor output with 0 to 10V or 0 to 5VSynchronisedRack installation Weight: 16.5kgInputs: Cold device socketPower: 3000WLoad balance: <0.05%Input voltage: 90-264V ACOutput voltage: 0-720V DC Output current: 15AResidual ripple: <100 mVppLength: 460mmManufacturer's part EA-PSI 8720-15 2U
Delivery includes: Power cable and user manual.
| Power Rating |
3000W |
| Output Voltage |
720V DC |
| Current Rating |
15A |
| Dimensions |
(L x W x H) 460 x 482.6 x 88.9mm |
| Input Connector |
Cold device socket |
| Output Connector |
M8 screw block |
| Rack Height (U) |
2 |
| Supply Voltage Range (AC) |
90 to 264V |