Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EA Elektro-Automatik EA-PSI 8360-10 DT 1000W Sgle Out Programmable PSU 360V 10A

Order Code:  

54-7565

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 09200418  Copy to clipboard EAN-13: 4016138651164
 Report an error

Discontinued

This 1000W single out programmable PSU 360V 10A from EA Elektro-Automatik is a micro-processor controlled laboratory power supply unit with user friendly interactive menu navigation, offering numerous excellent functions and features, such as the user profile and operational sequences which are easily configurable, ensuring the repeatability of tests and other applications are increased.

Manufactured to a high standard with extensive integrated monitoring functions for all output parameters with adjustable delays of alerts simplify test assembly, meaning external monitoring is mostly unnecessary.

The easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time - for all necessary information and settings, the user is guided by a well arranged menu.


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Overvoltage (OVP) and over temperature protection (OT)
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Integrated functions generator
  • Memory for user profiles
  • Temperature controlled fans for cooling
  • CE mark as per EMC and low voltage directives.
  • No. of outputs: 1
  • Output current: 10A
  • Load balance: <0.05%
  • Input voltage: 90-264V AC
  • Output voltage: 0-360V DC
  • Residual ripple: <30mVpp
  • Inputs: IEC socket
  • Switched mode
  • Power: 1000W
  • Weight 8.5kg
  • 330 x 388 x 118mm (W x L x H)
  • Manufacturer's part EA-PSI 8360-10 DT

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 360V
Output Current Min. 10A
Output Current Max. 10A
Power Rating 1000W
Supply Voltage Range 90 / 264V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review