EA Elektro-Automatik EA-PSI 832-10R 320W Single Output Programmable DC PSU

EA Elektro-Automatik EA-PSI 832-10R 320W Single Output Programmable DC PSU

Order Code:

54-7524

Brand: EA Elektro-Automatik MPN: 21540402 EAN-13: 4016138583335

Discontinued


This 320W single output programmable DC PSU from EA Elektro-Automatik is a quality microprocessor controlled power supply unit for panel mounting.

Manufactured to a high standard and equipped with a host of excellent features, including wide input range with PFC, remote sensor input, overvoltage protection, overheating protection and convection cooling . The device can also be controlled with simplicity thanks to the 5 buttons with graphic display, while the digital interface can be retrofitted.

Analogue inputs with voltage ranges from 0V to 10V, or 0V to 5V to set output voltage and current from 0 to 100% are available. To monitor the output voltage and current, analogue outputs are provided with voltage ranges from 0V to 10V, or 0V to 5V. Several digital inputs and outputs are available for controlling and monitoring the status.


  • Graphics display
  • Analogue interface
  • User profiles
  • Preset lists
  • Switched mode
  • Plugged screw terminal
  • Can be calibrated to ISO/DAkkS
  • Wall mounting
  • No. of outputs: 1
  • No. of inputs: 1
  • Power: 320W
  • Residual ripple: <100mVpp
  • Output current: 0-10A
  • Input voltage: 90-264V AC, 1ph+N
  • Output voltage: 0-32V DC
  • 218 x 163 x 83mm (W x H x D)
  • Weight: 2.2kg
  • Manufacturer's part EA-PSI 832-10R
  • Type Wall mount power supply
    Input Voltage 90 to 264V
    Output Voltage 0 to 32V
    Output Current 10A
    Power Rating 320W
    Dimensions 218 x 163 x 83mm
    Mounting Wall

    Trustpilot