This rack mount programmable PSU 160V 60A from EA Elektro-Automatik is a quality microprocessor controlled laboratory power supply unit which offers several functions, including the user profile and operational sequences that are easily configurable.
The extensively integrated monitoring features for all output parameters with adjustable delay simplify test assembly and do not require external monitoring, while the easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time. On the back, a plug-n-play slot allows further digital interfaces to be upgraded (RS232, IEEE, USB, CAN LAN).
Other features include: over voltage protection (OVP), over temperature protection (OT), alert management, integrated functions generator, memory for user profiles and temperature controlled fans for cooling
Wide input range with active PFCHigh degree of efficiency up to 92%Flexible, output regulated output level (from 1kW onwards)Status indication and alerts on the displayRemote sensor input with automatic detectionAnalogue interface with several featuresU/I/P programmable with 0 to 10V or 0 to 5VU/I monitor output with 0 to 10V or 0 to 5VWeight: 16.5kgInputs: Cold device socketPower: 3000WLoad balance: <0.05%SynchronisedInput voltage: 90-264V ACRack installationOutput current: 60AResidual ripple: <100 mVppOutput voltage: 0-160V DCLength: 460mmManufacturer's part EA-PSI 8160-60 2U
Delivery includes: Power cable and user manual.
Rack Height (U) |
2 |
Output Voltage (DC) |
160V DC |
Output Current |
60A |
Power Rating |
3000W |
Input Connector |
Cold device socket |
Output Connector |
M8 screw block |
Supply Voltage Range (AC) |
90 to 264V |
Dimensions |
(L x W x H) 460 x 482.6 x 88.9mm |