Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PSI 8080-60 T Single Out 1500W Programmable PSU 80V 60A

Order Code:

54-7554

Brand: EA Elektro-Automatik MPN: 9200407 EAN-13: 4016368651026

Discontinued


This single out 1500W programmable PSU 80V 60A from EA Elektro-Automatik is a high quality power supply with a host of excellent features, including the extensive integrated monitoring functions for all output parameters with adjustable delays of alerts, simplifying test assembly, meaning external monitoring is mostly unnecessary.

The easily readable graphic display shows a clear representation of set values, actual output values, the operational state and current functions of the operation press buttons. For all necessary information and adjustments the user is guided by a clear menu.

For monitoring the correct output voltage and output current, lower and upper limits can be defined. If the deviation exceeds the adjusted limits, three possibilities are available as to how the appliance should react:

Signals are displayed only; even the fault is still active, without affecting to the output
Warnings remain active and must be acknowledged after the fault is removed
Alarms will shut off the output instantly in case the deviation exceed the adjusted limits (alarms and warnings can be signalled audibly)

Set values and actual values of output voltage, output current and output power are clearly represented on the graphic display. The operating state of the device, the menu guidance and the current assignment of the pushbuttons are also shown on the display, allowing the user to operate the unit intuitively. The adjustment of output voltage, output current and output power, or optional internal resistance, is realised by two rotary knobs. These knobs are used to set parameters in the device setup menus as well. To prevent unintentional operations, all controls like pushbuttons or knobs can be locked.


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Overvoltage protection (OVP)
  • Over temperature protection (OT)
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Alert management
  • Integrated functions generator
  • Memory for user profiles
  • Temperature controlled fans for cooling
  • CE mark as per EMC and low voltage directives.
  • Switched mode
  • Load balance: <0.05%
  • Inputs: Cold-device socket
  • Input voltage: 90-264V AC
  • Output power: 1500W
  • Output current: 60A
  • Output voltage: 0-80V DC
  • Residual ripple: <70mVpp
  • No. of outputs: 1
  • Height: 240mm
  • Width: 90mm
  • Length: 395mm
  • Weight: 9.3kg
  • Manufacturer's part EA-PSI 8080-60 T

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 80V
Number of Outputs 1
Power Rating 1500W
Input Voltage 90 / 264V
Output Current Max. 60A
Output Current Min. 60A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot