Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PSI 8080-60 2U Rack Mount Programmable PSU 80V 60A

Order Code:

54-7571

Brand: EA Elektro-Automatik MPN: 09230411 EAN-13: 4016138651225

Discontinued


This rack mount programmable PSU 80V 60A from EA Elektro-Automatik is a quality microprocessor controlled laboratory power supply unit which offers several functions, including the user profile and operational sequences that are easily configurable.

The extensively integrated monitoring features for all output parameters with adjustable delay simplify test assembly and do not require external monitoring, while the easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time. On the back, a plug-n-play slot allows further digital interfaces to be upgraded (RS232, IEEE, USB, CAN LAN).

Other features include: over voltage protection (OVP), over temperature protection (OT), alert management, integrated functions generator, memory for user profiles and temperature controlled fans for cooling


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Flexible, output regulated output level (from 1kW onwards)
  • Status indication and alerts on the display
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Weight: 13.5kg
  • Inputs: Cold device socket
  • Power: 1500W
  • Load balance: <0.05%
  • Synchronised
  • Input voltage: 90-264V AC
  • Rack installation
  • Output current: 60A
  • Residual ripple: <70 mVpp
  • Output voltage: 0-80V DC
  • Length: 460mm
  • Manufacturer's part EA-PSI 8080-60 2U

  • Delivery includes: Power cable and user manual.
    Power Rating 1000W
    Output Voltage 80V DC
    Current Rating 60A
    Dimensions (L x W x H) 460 x 482.6 x 88.9mm
    Input Connector Cold device socket
    Output Connector M8 screw block
    Rack Height (U) 2
    Supply Voltage Range (AC) 90 to 264V

    Trustpilot