This 1000W single out programmable PSU 80V 40A from EA Elektro-Automatik is a micro-processor controlled laboratory power supply unit with user friendly interactive menu navigation, offering numerous excellent functions and features, such as the user profile and operational sequences which are easily configurable, ensuring the repeatability of tests and other applications are increased.
Manufactured to a high standard with extensive integrated monitoring functions for all output parameters with adjustable delays of alerts simplify test assembly, meaning external monitoring is mostly unnecessary.
The easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time - for all necessary information and settings, the user is guided by a well arranged menu.
- Wide input range with active PFC
- High degree of efficiency up to 92%
- Overvoltage (OVP) and over temperature protection (OT)
- Remote sensor input with automatic detection
- Analogue interface with several features
- U/I/P programmable with 0 to 10V or 0 to 5V
- U/I monitor output with 0 to 10V or 0 to 5V
- Integrated functions generator
- Memory for user profiles
- Temperature controlled fans for cooling
- CE mark as per EMC and low voltage directives.
- No. of outputs: 1
- Output current: 40A
- Load balance: <0.05%
- Input voltage: 90-264V AC
- Output voltage: 0-80V DC
- Residual ripple: <10mVpp
- Inputs: IEC socket
- Switched mode
- Power: 1000W
- Weight: 8.5kg
- 330 x 388 x 118mm (W x L x H)
- Manufacturer's part EA-PSI 8080-40 DT
Delivery includes: Power cable and user manual.
Not recommended for use as a battery charger.
Number of Outputs |
1 |
Output Voltage Min. |
0V |
Output Voltage Max. |
80V |
Output Current Min. |
40A |
Output Current Max. |
40A |
Power Rating |
1000W |
Supply Voltage Range |
90 / 264V |
Temperature Range |
0 to +40°C |