Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EA Elektro-Automatik EA-PSI 8032-20 2U Rack Mount Programmable PSU 32V 20A

Order Code:  

54-7567

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 09230417  Copy to clipboard EAN-13: 4016138651188
 Report an error

Discontinued

This rack mount programmable PSU 32V 20A from EA Elektro-Automatik is a quality microprocessor controlled laboratory power supply unit which offers several functions, including the user profile and operational sequences that are easily configurable.

The extensively integrated monitoring features for all output parameters with adjustable delay simplify test assembly and do not require external monitoring, while the easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time. On the back, a plug-n-play slot allows further digital interfaces to be upgraded (RS232, IEEE, USB, CAN LAN).

Other features include: over voltage protection (OVP), over temperature protection (OT), alert management, integrated functions generator, memory for user profiles and temperature controlled fans for cooling


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Flexible, output regulated output level (from 1kW onwards)
  • Status indication and alerts on the display
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Synchronised
  • Rack installation
  • Weight: 9.5kg
  • Inputs: Cold device socket
  • Power: 640W
  • Load balance: <0.05%
  • Input voltage: 90-264V AC
  • Output voltage: 0-32V DC
  • Output current: 20A
  • Residual ripple: <40 mVpp
  • Length: 380mm
  • Manufacturer's part EA-PSI 8032-20 2U

  • Delivery includes: Power cable and user manual.
    Rack Height (U) 2
    Output Voltage (DC) 32V DC
    Output Current 20A
    Power Rating 640W
    Input Connector Cold device socket
    Output Connector M8 screw block
    Supply Voltage Range (AC) 90 to 264V
    Dimensions (L x W x H) 270 x 482.6 x 88.9mm

    Reviews


    Be the first to submit a review