Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PS-512-11-T 150W Fixed Voltage PSU 11-14VDC 10.5A

Order Code:

54-7614

Brand: EA Elektro-Automatik MPN: 35 320 112 EAN-13: 4016138165920

Discontinued


This 150W fixed voltage PSU 11-14VDC 10.5A from EA Elektro-Automatik is a 150W fixed voltage DC power supply offering a 11-14V DC voltage range, making it an ideal device for the hobbyist, laboratory or school.

The output voltage range can be adjusted using a screwdriver on the potentiometer located via the power supply's underside. Manufactured to a high standard with a powdered steel enclosure, this fan cooled unit boasts a number of excellent features, including remote sense input, overload and short-circuit proof and overtemperature protection (OT).


  • Desk unit - 4mm sockets
  • Switch mode
  • Fan cooled
  • Inputs: IEC C14
  • No. of outputs: 1
  • Operating temperature: 0°C to 40°C
  • Output power: 150W
  • Output current: 10.5A
  • Input voltage: 90-264V AC
  • Output voltage: 11-14V DC
  • 110 x 58 x 226mm (W x H x D)
  • Weight: 1.65kg
  • Manufacturer's part EA-PS-512-11-T

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 14V
Number of Outputs 1
Power Rating 150W
Input Voltage 90 / 264V
Output Current Max. 10.5A
Output Current Min. 10.5A
Output Voltage Min. 11V
Temperature Range 0 to +40°C

Trustpilot