Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PS 9080-50 ZH Rack Mount Programmable PSU 80V 50A

Order Code:

54-7656

Brand: EA Elektro-Automatik MPN: 15100778 EAN-13: 4016138465051

Discontinued


This rack mount programmable PSU 80V 50A from EA Elektro-Automatik is a high quality power supply equipped with a host state-of-the-art features, making it the ideal power concept for laboratory and system applications.

Just one of many excellent features of this power supply is the wide-range input, as well as a flexible output stage - the flexible output stage allows the user to chose between a high output voltage or a high output current, both limited in its product (power). Therefore, with a maximum output voltage of 80V, for instance, the output current of 3.0kW can reach a maximum 37.5A. Beyond this limit, the power limiter is activated.

The unit is also very user-friendly, with switches on the front which allow the user to set preset values for current and overvoltage protection (OVP), and to read them out on the LC displays. The functionality of fixed voltage power supplies is implemented by the push of a switch named "Value Fix". In this mode, the 10-turn potentiometers for current and voltage are deactivated and redirected to internal trimmers, which can be accessed on the front by means of a screwdriver.

This ZH version offers an internal, active load for pulsed loads up to 2400W for the fast discharge of output capacities and attainment of very short fall times at voltage changes, as well as the simulation of a car start characteristics curve by a push of a button, similiar to DIN40839.


  • No. of outputs: 1
  • M8 screw connectors
  • Rack version
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • Remotely controllable over optional port (IEEE488/RS232 und USB)
  • U/I/P external can be programmed and monitored via 0 till 10V
  • RPM-regulated fan for low-noise operation
  • Residual ripple: <150 mVpp
  • Input voltage: 88-264V
  • Output power: 1500W
  • Output current 1: 50A
  • Output voltage 1: 80V DC
  • Load balance: <0.05%
  • Weight: 10kg
  • Length: 460mm
  • Manufacturer's part EA-PS 9080-50 ZH

Included in delivery: Power cable and user manual.
Power Rating 3000W
Output Voltage 80V DC
Current Rating 50A
Dimensions (L x W x H) 400 x 482.6 x 88.9mm
Input Connector Screw terminals
Output Connector M8 screw block
Rack Height (U) 2
Supply Voltage Range (AC) 90 to 264V

Trustpilot