Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 880-60R Wall Mount PSU 0-80V 60A 1500W

EA Elektro-Automatik EA-PS 880-60R Wall Mount PSU 0-80V 60A 1500W

Order Code:  

54-7413

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 21540108  Copy to clipboard EAN-13: 4016138542707
 Report an error

Discontinued

The EA Elektro-Automatik 880-60R wall mounted, microprocessor controlled power supplies feature over-voltage (OVP) and over-temperature (OTP) protection. The devices have a remote sensor input from the supplied device allowing automatic compensation for any supply lead losses up to 2V. Their flexible and powerful regulated output stage reduces the output voltage at high output current so that the maximum output power is not exceeded. They also feature convective cooling with automatic shutdown in case of over temperature. An analog interface (0 to 10V) is available for monitoring and control purposes. This unit's output is selectable from three ranges which cover a third of the unit's nominal output voltage. The actual output voltage is adjustable within this range.
  • Power Upto 1500 W
  • Temperature controlled fan
  • Output current: 60 A
  • Output voltage: 0 - 80 V
  • Over-voltage protection (OVP) class II
  • Over-temperature protection (OTP)
  • Short circuit protection
  • Overload proof
  • Safety rated to EN60950
  • EMC rated to EN61204, EN55022 class B

Reviews


Be the first to submit a review