Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 848-10SM DIN Rail Power Supply 48VDC 10A 480W

EA Elektro-Automatik EA-PS 848-10SM DIN Rail Power Supply 48VDC 10A 480W

Order Code:

54-7676

Brand: EA Elektro-Automatik MPN: 35320198 EAN-13: 4016138420418

Discontinued


This DIN rail power supply 48V DC 10A 480W from EA Elektro-Automatik is a powerful rail mount supply with a compact design, developed for heavy-duty industrial applications.

Manufactured in a solid steel case with protection class IP20, simple mount through snap-on technology and able to provide an additional 50% power for at least 8 seconds - for loads with a high inrush current. The hold-up time upon mains power failure is >20ms, while the unit also provides up to 93% efficiency at convection cooling and a power factor correction (PFC) of >99%.

Another feature is the 12V DC output voltage which can be adjusted via a trimpot on the front panel. Elsewhere, a dry relay contact (DC power fail) is available to monitor the output voltage and two status LEDs for output and error.


  • Overvoltage protection (OVP)
  • Overtemperature protection (OT)
  • Status indication via LEDs
  • Potential-free signal contact for output OK
  • Natural convection for cooling
  • DIN rail mounting
  • Safety EN 60950
  • Switched mode
  • Screw terminals
  • No. of outputs: 1
  • Phases: 1
  • Power: 480W
  • Output voltage: 48-56V DC
  • Input voltage: 90-264V AC
  • Output current: 10A
  • Operating temperature: 0-70°C
  • Ripple: <180mVpp
  • Weight: 1.3kg
  • 78 x 126 x 125mm (W x H x D)
  • Manufacturer's part EA-PS 848-10SM

Trustpilot