Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 8360-30 2U Programmable PSU 360V 30A 3000W

EA Elektro-Automatik EA-PS 8360-30 2U Programmable PSU 360V 30A 3000W

Order Code:

54-7471

Brand: EA Elektro-Automatik MPN: 9230138 EAN-13: 4016138542615

Discontinued


The EA Elektro-Automatik EA-PS 8360-30 2U programmable, rack mount, switched mode power supplies have a wealth of options for control and monitoring. The output voltage and current are displayed simultaneously on the front panel. There is an analog interface (either 0 to 10V or 0 to 5V) and the units have a plug-n-play slot which can be retrofitted at any time by the user to provide additional functionality (RS232, IEEE, USB, CAN, LAN, PROFIBUS). A pre-set feature allows the user to store output voltage, output current, over-voltage protection (OVP), under-voltage limit (UVL) and power settings which can be retrieved with the touch of a button. The devices have a remote sensor to compensate for lead resistance to the load up to 2V. Models from 1kW have autoranging (high voltage or high current output) at a constant power output.


  • Power up to 3000W
  • Output current 30A
  • Output voltage up to 360VDC
  • Weight: 16.5kg

Power cable · User manual.
Power Rating 3000W
Output Voltage 360V DC
Current Rating 30A
Dimensions (L x W x H) 460 x 482.6 x 88.9mm
Input Connector Screw terminals
Output Connector M8 screw block
Rack Height (U) 2
Supply Voltage Range (AC) 90 to 264V

Trustpilot