Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 832-20R Wall Mount PSU 0-32V 20A 640W

EA Elektro-Automatik EA-PS 832-20R Wall Mount PSU 0-32V 20A 640W

Order Code:  

54-7409

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 21540104  Copy to clipboard EAN-13: 4016138542660
 Report an error

Discontinued

The EA Elektro-Automatik 832-20R wall mounted, microprocessor controlled power supplies feature over-voltage (OVP) and over-temperature (OTP) protection. The devices have a remote sensor input from the supplied device allowing automatic compensation for any supply lead losses up to 2V. Their flexible and powerful regulated output stage reduces the output voltage at high output current so that the maximum output power is not exceeded. They also feature convective cooling with automatic shutdown in case of over temperature. An analog interface (0 to 10V) is available for monitoring and control purposes. This unit's output is selectable from two fixed and one variable voltage, the first is for normal battery charging, the second is for trickle charging and the third is adjustable by a trimmer.
  • Power Upto 640 W
  • Fanless
  • Output current: 20 A
  • Output voltage: 0 - 32 V
  • Over-voltage protection (OVP) class II
  • Over-temperature protection (OTP)
  • Short circuit protection
  • Overload proof
  • Safety rated to EN60950
  • EMC rated to EN61204, EN55022 class B

Reviews


Be the first to submit a review