Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 824-150 Single 19 Rack Mount PSU 24V 6.3A

EA Elektro-Automatik EA-PS 824-150 Single 19" Rack Mount PSU 24V 6.3A

Order Code:  

54-7448

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 8130312  Copy to clipboard EAN-13: 4016138542356
 Report an error

Discontinued

The EA Elektro-Automatik EA-PS 824-150 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a one output.


  • No. of outputs: 1
  • Output current 1: 6.3 A
  • Output voltage 1: 24 Vdc
  • Total dimensions: 3HE / 10TE
  • DIN 19" rack compatible
  • Europa-Format threads according to DIN 41494
  • H15-Connector.
Rack Height (U) 3
Output Voltage (DC) 24V DC
Output Current 6.3A
Power Rating 240W
Input Connector Screw terminals
Output Connector H15 plug
Supply Voltage Range (AC) 90 to 264V
Dimensions (L x W x H) 162 x 50.8 x 133.35mm

Reviews


Be the first to submit a review