Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 812-16SM DIN Rail Power Supply 12VDC 16A 240W

EA Elektro-Automatik EA-PS 812-16SM DIN Rail Power Supply 12VDC 16A 240W

Order Code:

54-7673

Brand: EA Elektro-Automatik MPN: 35320193 EAN-13: 4016138420371

Discontinued


This DIN rail power supply 12V DC 16A 240W from EA Elektro-Automatik is a powerful rail mount supply with a compact design, developed for heavy-duty industrial applications.

Manufactured in a solid steel case with protection class IP20, simple mount through snap-on technology and able to provide an additional 50% power for at least 8 seconds - for loads with a high inrush current. The hold-up time upon mains power failure is >20ms, while the unit also provides up to 93% efficiency at convection cooling and a power factor correction (PFC) of >99%.

Another feature is the 12V DC output voltage which can be adjusted via a trimpot on the front panel. Elsewhere, a dry relay contact (DC power fail) is available to monitor the output voltage and two status LEDs for output and error.


  • Overvoltage protection (OVP)
  • Overtemperature protection (OT)
  • Status indication via LEDs
  • Potential-free signal contact for output OK
  • Natural convection for cooling
  • DIN rail mounting
  • Safety EN 60950
  • Switched mode
  • Screw terminals
  • No. of outputs: 1
  • Phases: 1
  • Power: 240W
  • Output voltage: 12-15V DC
  • Input voltage: 90-264V AC
  • Output current: 16A
  • Operating temperature: 0-70°C
  • Ripple: <50mVpp
  • Weight: 1kg
  • 60 x 126 x 112mm (W x H x D)
  • Manufacturer's part EA-PS 812-16SM

Questions

*Question functionality currently disabled
Tuesday, April 29, 2014 | Question by: Rapid Customer | Product code: 54-7673
Q. What is the air space required around the unit for cooling/ventilation purpose?
A. Hi Paul. Thank you for your question. This is convection cooled. The vent in the top of the power supply unit must not be obstructed. Other items can be next to it on the DIN rail.

Trustpilot