The EA Elektro-Automatik EA-PS 812-12-150 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a two outputs.
- No. of outputs: 2
- Output current 1: 10.7 A
- Output current 2: 2.5 A
- Output voltage 1: 12 Vdc
- Output voltage 2: 12 Vdc
- Total dimensions: 3HE / 10TE
- DIN 19" rack compatible
- Europa-Format threads according to DIN 41494
- H15-Connector.
| Power Rating |
240W |
| Output Voltage |
12V DC |
| Current Rating |
2.5A |
| Dimensions |
(L x W x H) 162 x 50.8 x 133.35mm |
| Input Connector |
Screw terminals |
| Output Connector |
H15 plug |
| Rack Height (U) |
3 |
| Supply Voltage Range (AC) |
90 to 264V |