This DIN rail power supply 12-15V DC 5A 60W from EA Elektro-Automatik is a single-phase switched mode DIN rail power supply designed for mounting on DIN TS35/7.5 or DIN TS35/15 rails.
Housed in a rugged plastic case with protection degree IP20, this model has a wide input range for 90V to 264V AC or120V to 370V DC for worldwide usage without the need of selecting the input. The unit is protected against short-circuit, overload, overtemperature and overvoltage, while the output is isolated against the mains supply (floating potential). The output voltage is also adjustable within 12-15V DC. The unit is provided with output current limiting to 110%-130% (overload) or 150% (short-circuit).
- Protection against overload and short-circuit
- Overtemperature protection
- Overvoltage protection
- Natural cooling via convection
- Protection degree IP20
- Isolation class II
- Screw terminals
- Safety EN 60950
- Inputs: 1
- Outputs: 1
- Phases: 1
- Power: 60W
- Input voltage: 90-264V AC, 120-370V DC
- Output voltage: 12-15V DC
- Output current: 5A
- 71 x 91 x 57mm (W x H x D)
- Weight: 0.25kg
- Manufacturer's part EA-PS 812-045 KSM