Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 812-022 KSM DIN Rail Power Supply 12-15VDC 2.5A 30W

EA Elektro-Automatik EA-PS 812-022 KSM DIN Rail Power Supply 12-15VDC 2.5A 30W

Order Code:

54-7516

Brand: EA Elektro-Automatik MPN: 38917155 EAN-13: 4016138624250

Discontinued


This DIN rail power supply 12-15V DC 2.5A 30W from EA Elektro-Automatik is a single-phase switched mode DIN rail power supply designed for mounting on DIN TS35/7.5 or DIN TS35/15 rails.

Housed in a rugged plastic case with protection degree IP20, this model has a wide input range for 90V to 264V AC or120V to 370V DC for worldwide usage without the need of selecting the input. The unit is protected against short-circuit, overload, overtemperature and overvoltage, while the output is isolated against the mains supply (floating potential). The output voltage is also adjustable within 12-15V DC. The unit is provided with output current limiting to 110%-130% (overload) or 150% (short-circuit).


  • Protection against overload and short-circuit
  • Overtemperature protection
  • Overvoltage protection
  • Natural cooling via convection
  • Protection degree IP20
  • Isolation class II
  • Screw terminals
  • Safety EN 60950
  • Inputs: 1
  • Outputs: 1
  • Phases: 1
  • Power: 30W
  • Input voltage: 90-264V AC, 120-370V DC
  • Output voltage: 12-15V DC
  • Output current: 2.5A
  • 53 x 91 x 57mm (W x H x D)
  • Weight: 0.19kg
  • Manufacturer's part EA-PS 812-022 KSM

Trustpilot